Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-JWL11RA1A
Manufacturer Part #:

JWL11RA1A

Manufacturer:

Description: Rocker Switches & Paddle Switches 16A SPST ON OFF BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Current Rating: 16 A
Voltage Rating AC: 250 V
Voltage Rating DC: 72 V
Termination Style: Lug
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 16 A at 125 V
Mounting Hole: Rectangle
Mounting Hole Size: 29.5 mm x 15.4 mm
Operating Temperature Range: - 25 C to + 75 C
Series: JWL - Without Barrier
Part # Aliases: JW-L11RKK-V9S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.08
  25: $7.14
  50: $6.91
  100: $6.30
  200: $5.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT4126
Switch Accessories SPLASH COVER JWL
NKK Switches
1: $2.58
AT218H
Switch Accessories GRAY BARRIER FOR JWL
NKK Switches
1: $1.30
AT218A
Switch Accessories BLACK BARRIER FOR JWL
NKK Switches
1: $0.96
UB26KKW015C-CC
Pushbutton Switches DPDT ON-ON RED
NKK Switches
1: $10.48
151-R225-E
Barrier Terminal Blocks 2C COMPRESSION TERM GOLD P ...
Kobiconn
1: $1.76

171030384 167387259