Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-JWL11BA2A-A
Manufacturer Part #:

JWL11BA2A-A

Manufacturer:

Description: Rocker Switches & Paddle Switches SPST TV8 RATED BLK BARIER/CAP VERT MARK
Silverlight Page 1,895, Mouser Enhanced Catalog
PDF Page 1,895, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - NONE - OFF
Current Rating: 16 A
Voltage Rating AC: 250 V
Voltage Rating DC: 72 V
Termination Style: Solder Lug
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 16 A at 125 VAC, 250 VAC
Housing Material: Polyamide
Mounting Hole: Rectangle
Mounting Hole Size: 29.5 mm x 15.4 mm
Operating Temperature Range: - 25 C to + 70 C
Series: JWL - With Barrier
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00
  25: $8.52
  50: $8.28
  100: $8.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT4126
Switch Accessories SPLASH COVER JWL
NKK Switches
1: $2.58
AT218H
Switch Accessories GRAY BARRIER FOR JWL
NKK Switches
1: $1.30
AT218A
Switch Accessories BLACK BARRIER FOR JWL
NKK Switches
1: $0.96
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
205841-1
Standard Circular Connector RECP SQUARE STD 11-8
TE Connectivity / AMP
1: $5.78
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
68423-236
Headers & Wire Housings 68423-236-BERG II SR RIGHT ...
FCI
1: $1.11
PH1-40-UA
Headers & Wire Housings .100" 40P SNGL ROW STRT EA ...
ADAM TECH
1: $0.98
DB25-SD
D-Sub Standard Connectors 25P FEMALE SOLDER CUP
ADAM TECH
1: $1.12

171030384