|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-JB15HBPF-NO
Manufacturer Part #:

JB15HBPF

Manufacturer:

Description:
Illuminated Tactile Switches SPST GRN LED W/O CAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.6 N
Brand: NKK Switches
Actuator: Without Cap
Current Rating: 125 mA
Voltage Rating DC: 24 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Solder Pin
Mounting Style: Through Hole
Stem Height: 3.3 mm
Illumination: LED
Illumination Color: Green
Packaging: Tray
Series: JB
Factory Pack Quantity: 1
Part # Aliases: JB-15HBMP2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
808-AG11D-ESL-LF IC & Component Sockets 1,985
814-AG11D-ESL-LF IC & Component Sockets 10,453
TSOP4138 Infrared Receivers 5,261
MAL213836229E3 Aluminum Electrolytic Capacitors - Leaded 1,043
MAL213836221E3 Aluminum Electrolytic Capacitors - Leaded 933
MAL213833471E3 Aluminum Electrolytic Capacitors - Leaded 950
PR01000101008JA100 Metal Film Resistors - Through Hole 7,940
1N5365BG Zener Diodes 4,766
JB15HBPC Illuminated Tactile Switches 30
JB15HBPE Illuminated Tactile Switches 23
Real Time Availability
Stock:
411 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.09
25:
$3.92
50:
$3.38
100:
$3.24
200:
$2.95
500:
$2.77
$2.59
$2.48

To add to a project, please Log In.

107609394 133639882 165583196 171030384 187110232 121910155 167387259 189371948 130253816 148847885