|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-ISC15ANP4
Manufacturer Part #:

ISC15ANP4

Manufacturer:

Description:
Programmable Switches OLED SmartSwitch 64 X 48 full color
Mouser Online Catalog Page 1,892, Mouser Online Catalog
PDF Page 1,892, PDF Catalog Page
ISC15ANP4 Datasheet ISC15ANP4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Programmable Switches
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Illumination: LED
Termination Style: Solder Pin
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-C15ANP4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64128K FC BW-RGB LCD Graphic Display Modules & Accessories 1,028
DC10GWA LED Bars and Arrays 3,163
NHD-0420DZ-FL-YBW LCD Character Display Modules & Accessories 119
DC10EWA LED Bars and Arrays 1,908
ISDCB812 Ribbon Cables / IDC Cables 40
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
ISDCB824 Ribbon Cables / IDC Cables 49
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 54
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
ImageMfr. Part #DescriptionStock 
AT9704-085L Switch Contact Blocks / Switch Kits 200
IS-L02L1-C Switch Development Tools 3
Real Time Availability
Stock:
137 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.29
5:
$72.09
10:
$67.97
25:
$63.01
50:
$60.65
100:
$59.98

To add to a project, please Log In.

141469073 126269455 165583196 167387259 171030384 133639882 189371948