|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-ISC01P
Manufacturer Part #:

ISC01P

Manufacturer:

Description:
OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
Mouser Online Catalog Page 1,892, Mouser Online Catalog
PDF Page 1,892, PDF Catalog Page
ISC01P Datasheet ISC01P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: OLED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: NKK Switches
Illumination Color: RGB
Resolution: 52 x 36
Viewing Area - W x H: 12.9 mm x 9.9 mm
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 2.8 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Operating Temperature Range: - 20 C to + 70 C
Product: OLED Display Modules
Factory Pack Quantity: 1
Tradename: SmartSwitch
Viewing Angle: 180 deg
Part # Aliases: IS-C01P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64128K FC BW-RGB LCD Graphic Display Modules & Accessories 1,128
DC10GWA LED Bars and Arrays 3,123
NHD-0420DZ-FL-YBW LCD Character Display Modules & Accessories 119
DC10EWA LED Bars and Arrays 1,857
ISDCB812 Ribbon Cables / IDC Cables 40
ISDCB824 Ribbon Cables / IDC Cables 49
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 54
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
ISDCB84 Ribbon Cables / IDC Cables 17
ImageMfr. Part #DescriptionStock 
LSF0204PWR Translation - Voltage Levels 9,520
LM5160ADNTT Voltage Regulators - Switching Regulators 314
FM25V20A-G F-RAM 4,643
78SRH-5/2-C Non-Isolated DC/DC Converters 1,516
SK-220RD Display Development Tools 39
MF-USMF050-2 Resettable Fuses - PPTC 5,460
RK73B2ATTD121J Thick Film Resistors - SMD 60,961
SR2511F-0403-19F0B-E9-N-W Rotary Switches 471
AT9704-085M Switch Contact Blocks / Switch Kits 24
RK73H2ATTDD4702F Thick Film Resistors - SMD 26,848
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.94
5:
$63.12
10:
$62.31
25:
$60.75
50:
$59.28

To add to a project, please Log In.

141469073 126269455 191252112 121159121 135098756 141398622 146259450 116582451 151682008 145909568