|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15DSBFP4RGB
Manufacturer Part #:

IS15DSBFP4RGB

Manufacturer:

Description:
Programmable Switches Compact Hi-Res 64x32 R/GR/BLUE Backlight
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Contact Form: SPST
Switch Function: ON - (OFF)
Mounting Style: Through Hole
Illumination: LED
Termination Style: Solder Pin
Illumination Color: RGB
Series: Smart Switch
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Tradename: SmartSwitch
Part # Aliases: IS-15DSBFP4RGB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 203
91A1A-B24-B15L Potentiometers 672
DC10GWA LED Bars and Arrays 5,078
64128K FC BW-RGB LCD Graphic Display Modules & Accessories 892
91A1A-B24-B10L Potentiometers 391
PTF01-152A-103B2 Slide Potentiometers 268
91A1A-B24-D20L Potentiometers 280
DC10EWA LED Bars and Arrays 1,631
NHD-0420DZ-FL-YBW LCD Character Display Modules & Accessories 78
PTE60-151B-103B2 Slide Potentiometers 187
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 1,290
6100.3300 AC Power Entry Modules 2,431
ZTT 7.37MT Resonators 225
IS15ABFP4RGB Programmable Switches 5
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 34 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.30
  5: $54.03
  10: $53.33
  25: $52.00
  50: $50.73

To add to a project, please Log In.

126269455 171030384 167387259