|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15DBFP4RGB
Manufacturer Part #:

IS15DBFP4RGB

Manufacturer:

Description:
Programmable Switches Hi-Res 64x32 B&W LCD R/GR/BLUE Backlight
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Contact Form: SPST
Switch Function: ON - (OFF)
Mounting Style: Through Hole
Illumination: LED
Termination Style: Solder Pin
Illumination Color: RGB
Series: Smart Switch
Terminal Seal: Epoxy
Tradename: SmartSwitch
Part # Aliases: IS-15DBFP4RGB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64128K FC BW-RGB LCD Graphic Display Modules & Accessories 830
EM14A0D-C24-L064N Encoders 172
91A1A-B24-B15L Potentiometers 617
DC10GWA LED Bars and Arrays 5,068
NHD-0420DZ-FL-YBW LCD Character Display Modules & Accessories 158
91A1A-B24-B10L Potentiometers 387
PTF01-152A-103B2 Slide Potentiometers 262
91A1A-B24-D20L Potentiometers 270
DC10EWA LED Bars and Arrays 1,287
PTE60-151B-103B2 Slide Potentiometers 187
ImageMfr. Part #DescriptionStock 
25AA256T-I/SN EEPROM 2,544
LM5118MH/NOPB Switching Controllers 1,251
LM317DCY Linear Voltage Regulators 817
219-3MST DIP Switches / SIP Switches 902
746X101103JP Resistor Networks & Arrays 14,962
NLAS4684MR2G Analog Switch ICs 18
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.30
  5: $54.79
  10: $53.38
  25: $52.05
  50: $50.78

To add to a project, please Log In.

126269455 165583196 171030384 167387259