|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15ABDP4EG
Manufacturer Part #:

IS15ABDP4EG

Manufacturer:

Description:
Programmable Switches SPSTMOMENTARY BLUSTNNEGATIVE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
Brand: NKK Switches
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 V
Illumination: LED
Cap Color: Yellow, Blue
Contact Plating: Gold
Illumination Color: Blue/Yellow
Series: Smart Switch
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Tradename: SmartSwitch
Part # Aliases: IS-15ABDP4BY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 203
91A1A-B24-B15L Potentiometers 672
91A1A-B24-B10L Potentiometers 391
PTF01-152A-103B2 Slide Potentiometers 268
91A1A-B24-D20L Potentiometers 280
PTE60-151B-103B2 Slide Potentiometers 187
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 65
ISDCB812 Ribbon Cables / IDC Cables 47
KP0115ACAKG036CF-1SJB Illuminated Pushbutton Switches 9
Real Time Availability
Not Available
Pricing (USD)

126269455 169768480 171030384 167387259