|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-IS15ABDP4E
Manufacturer Part #:

IS15ABDP4E

Manufacturer:

Description:
Programmable Switches SPSTMOMENTARY BLUSTNNEGATIVE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Programmable Switches
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 VDC
Illumination: LED
Contact Plating: Gold
Illumination Color: Yellow
Series: Smart Switch
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-15ABDP4Y
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91A1A-B24-B15L Potentiometers 449
91A1A-B24-D20L Potentiometers 410
91A1A-B24-B10L Potentiometers 268
EM14A0D-C24-L064N Encoders 76
PTF01-152A-103B2 Slide Potentiometers 218
PTE60-151B-103B2 Slide Potentiometers 134
ISDCB812 Ribbon Cables / IDC Cables 40
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
ISDCB824 Ribbon Cables / IDC Cables 49
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 54
Real Time Availability
Not Available
Pricing (USD)

126269455 169768480 167387259 171030384