Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15ABDP4B
Manufacturer Part #:

IS15ABDP4B

Manufacturer:

Description:
Programmable Switches SPSTMOMENTARY BLUSTNNEGATIVE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
Brand: NKK Switches
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 V
Illumination: LED
Cap Color: Red, Green
Contact Plating: Gold
Illumination Color: White
Series: Smart Switch
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-15ABDP4W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
91A1A-B24-B10L
Potentiometers 1K 20% 5/8" SQ ST
Bourns
1: $5.04
KP0115ACAKG036CF-1SJB
Illuminated Pushbutton Switches Tactile 9.2mm Red/ ...
NKK Switches
1: $13.29
91A1A-B24-D20L
Potentiometers 5/8" 100K 20% Square Single Turn
Bourns
1: $6.06
EM14A0D-C24-L064N
Encoders 1/4"FLAT 64PPR
Bourns
1: $24.64
PTE60-151B-103B2
Slide Potentiometers 10Kohms Travel=60mm
Bourns
1: $6.02
PTF01-152A-103B2
Slide Potentiometers 10Kohms Travel=100mm
Bourns
1: $6.65
KP0115ACBKG036CF-2FJB
Illuminated Pushbutton Switches Tactile 11.6mm Red ...
NKK Switches
1: $13.29
KP0115ACBKG036CF-3SJB
Illuminated Pushbutton Switches OFF(ON)TACTILE 17M ...
NKK Switches
1: $10.75
KP0115ANBKG036CF-3SJB
Illuminated Pushbutton Switches OFF(ON)NONTCTLE 17 ...
NKK Switches
1: $10.75
91A1A-B24-B15L
Potentiometers 5/8" SQUARE ST PANEL CTRL
Bourns
1: $5.04
KP0115ACBKG03RGB-3FJB
Illuminated Pushbutton Switches SPST PLGER 0.1A 12 ...
NKK Switches
1: $22.20
ISDCB812
Ribbon Cables / IDC Cables 14 pin Ribbon cable 12"
NKK Switches
1: $8.58
ISDCB824
Ribbon Cables / IDC Cables 14 pin Ribbon cable 24"
NKK Switches
1: $13.99
ISDCB84
Ribbon Cables / IDC Cables 14 pin Ribbon cable 4"
NKK Switches
1: $7.08
ISDCB88
Ribbon Cables / IDC Cables 14 pin Ribbon cable 8"
NKK Switches
1: $10.12
IS-SERIAL-CABLE
Ethernet Cables / Networking Cables Srial cbl 4 De ...
NKK Switches
1: $16.32

126269455 169768480 171030384 167387259