Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15ABCP4EF
Manufacturer Part #:

IS15ABCP4EF

Manufacturer:

Description:
Programmable Switches SPSTMOMENTARY YW STN POSITIVE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
Brand: NKK Switches
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 V
Illumination: LED
Cap Color: Yellow, Green
Contact Plating: Gold
Illumination Color: Green/Yellow
Series: Smart Switch
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-15ABCP4MY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 255
91A1A-B24-B15L Potentiometers 538
PTF01-152A-103B2 Slide Potentiometers 354
91A1A-B24-B10L Potentiometers 403
PTE60-151B-103B2 Slide Potentiometers 210
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 70
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 30
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 30
ISDCB824 Ribbon Cables / IDC Cables 19
ISDCB84 Ribbon Cables / IDC Cables 21
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Programmable Switches IS LCD 36x24 RGB SWITCH WIDE SCREEN
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

126269455 169768480 167387259 171030384