Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS15ABCP4CF
Manufacturer Part #:

IS15ABCP4CF

Manufacturer:

Description: Pushbutton Switches SPSTMOMENTARY YW STN POSITIVE
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,869, Mouser Enhanced Catalog
PDF Page 1,869, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Switch Function: (ON)
Current Rating: 100 mA
Voltage Rating DC: 12 V
Mounting Style: Through Hole
Illumination: Illuminated
Termination Style: PC Terminals
Contact Plating: Gold
Actuator: Square
Cap Color: Red, Green
Series: Smart Switch
Factory Pack Quantity: 10
Terminal Seal: Epoxy
Tradename: SmartSwitch
Part # Aliases: IS-15ABCP4RM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.84
  5: $41.84
  10: $40.32
  25: $39.09
  50: $36.54
  100: $34.52
  200: $33.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KP0115ACAKG036CF-1SJB
Pushbutton Switches Tactile 9.2mm Red/Green 12mm c ...
NKK Switches
1: $13.29
KP0115ACBKG036CF-3SJB
Pushbutton Switches OFF(ON)TACTILE 17MM SCLP CAP R ...
NKK Switches
1: $10.75
KP0115ACBKG03RGB-3FJB
Pushbutton Switches SPST PLGER 0.1A 12 VDC
NKK Switches
1: $22.20
KP0015ACBKG03CF-2SJB
Pushbutton Switches SWITCH
NKK Switches
1: $11.07
KP0115ANBKG036CF-3SJB
Pushbutton Switches OFF(ON)NONTCTLE 17MM SCLP CAP ...
NKK Switches
1: $10.75
KP0115ACBKG036CF-2FJB
Pushbutton Switches Tactile 11.6mm Red/Green 15mm ...
NKK Switches
1: $13.29
ISDCB88
Cable Assemblies 14 pin Ribbon cable 8"
NKK Switches
1: $10.12
ISDCB812
Cable Assemblies 14 pin Ribbon cable 12"
NKK Switches
1: $8.58
KP0115ANBKG03CF-3SJB
Pushbutton Switches SPST OFF-(ON) 100mA RED/GRN SC ...
NKK Switches
1: $13.29
ISDCB81.3
Cable Assemblies 14 pin Ribbon cable 1.3"
NKK Switches
1: $8.37
IS-SERIAL-CABLE
Cable Assemblies Srial cbl 4 Dev kits RJ11 to DB9
NKK Switches
1: $16.32
ISDCB84
Cable Assemblies 14 pin Ribbon cable 4"
NKK Switches
1: $7.08
SR17C-J6
Industrial Hall Effect / Magnetic Sensors side loo ...
Honeywell
1: $9.78
VF526DT
Board Mount Hall Effect / Magnetic Sensors SOT-89B ...
Honeywell
1: $3.41
09P-103J-50
Fixed Inductors RF CHOKE 10mH 5%
Fastron
1: $0.83

169768480 682250330 171030384 167387259 126269455