|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-IS15AACP4CF
Manufacturer Part #:

IS15AACP4CF

Manufacturer:

Description:
Programmable Switches SPSTMOMENTARY YW STN POSITIVE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Programmable Switches
Contact Form: SPST
Current Rating: 15 mA
Voltage Rating AC: - 0.3 V to 0.3 V
Voltage Rating DC: 12 VDC
Illumination: LED
Illumination Color: Yellow
Life: 1000000 Cycles
Series: Smart Switch
Factory Pack Quantity: 1
Terminal Seal: PC
Tradename: SmartSwitch
Part # Aliases: IS-15AACP4RM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91A1A-B24-B15L Potentiometers 449
91A1A-B24-D20L Potentiometers 410
EM14A0D-C24-L064N Encoders 73
91A1A-B24-B10L Potentiometers 268
PTF01-152A-103B2 Slide Potentiometers 218
PTE60-151B-103B2 Slide Potentiometers 134
ISDCB812 Ribbon Cables / IDC Cables 40
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
ISDCB824 Ribbon Cables / IDC Cables 49
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 54
ImageMfr. Part #DescriptionStock 
5650473-5 DIN 41612 Connectors 701
BD08 DIP Switches / SIP Switches 8,125
KUSBVX-BS1N-B USB Connectors 1,769
5413194-1 RF Connectors / Coaxial Connectors 406
89126-0101 Headers & Wire Housings 1,394
N3429-5302RB Headers & Wire Housings 405
LMS8117ADTX-ADJ/NOPB LDO Voltage Regulators 2,340
UB15SKG035C-JJ Illuminated Pushbutton Switches 156
1586039-4 Headers & Wire Housings 1,223
3-641126-8 Headers & Wire Housings 297
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Programmable Switches IS LCD 36x24 RED/GRN SWITCH WIDE SCREEN

126269455 169768480 167387259 171030384