Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS01DBFRGB
Manufacturer Part #:

IS01DBFRGB

Manufacturer:

Description:
Programmable Switches RGB LED THRU HOLE 50 MA STRAIGHT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Operating Temperature Range: - 15 C to + 50 C
Series: Smart Switch
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-01DBFRGB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 255
91A1A-B24-B15L Potentiometers 538
64128K FC BW-RGB LCD Graphic Display Modules & Accessories 471
NHD-0420DZ-FL-YBW LCD Character Display Modules & Accessories 173
PTF01-152A-103B2 Slide Potentiometers 354
DC10GWA LED Bars and Arrays 1,723
91A1A-B24-B10L Potentiometers 403
DC10EWA LED Bars and Arrays 1,070
PTE60-151B-103B2 Slide Potentiometers 210
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 70
ImageMfr. Part #DescriptionStock 
C1005X7S0J225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,784
C1608X6S1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,642
N3428-5203RB Headers & Wire Housings 215
IS15ABFP4RGB Programmable Switches 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.76
  5: $58.65
  10: $54.46
  25: $52.58
  50: $50.82
  100: $48.96
  200: $47.53

To add to a project, please Log In.

191252112 121159121 126269455 171030384 167387259