Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS01BFRGB
Manufacturer Part #:

IS01BFRGB

Manufacturer:

Description:
Programmable Switches LCDMODEBLK&WHT LED-RED/GRN/BLU
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Type: Graphic and Character LCD Display
Mounting Style: Panel
Operating Temperature Range: 0 C to + 40 C
Factory Pack Quantity: 1
Tradename: SmartSwitch
Part # Aliases: IS-01BFRGB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 251
91A1A-B24-B15L Potentiometers 685
91A1A-B24-B10L Potentiometers 395
PTF01-152A-103B2 Slide Potentiometers 294
91A1A-B24-D20L Potentiometers 306
PTE60-151B-103B2 Slide Potentiometers 189
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 70
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 30
ISDCB84 Ribbon Cables / IDC Cables 13
KP0115ACAKG036CF-1SJB Illuminated Pushbutton Switches 9
ImageMfr. Part #DescriptionStock 
ENW-89835A1KF Bluetooth / 802.15.1 Modules 1,595
Si1132-A10-GMR Ambient Light Sensors 3,049
AMW004/S WiFi / 802.11 Modules 111
MSS6132-153MLB Fixed Inductors 239
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Programmable Switches IS LCD 36x24 RGB DISPLAY WIDE SCREEN
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

682250330 126269455 191252112 169768480 167387259 171030384