|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS01BCEF
Manufacturer Part #:

IS01BCEF

Manufacturer:

Description:
Programmable Switches YWSTNPOS LEDCOLORYW/GRN
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Programmable Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Mounting Style: Through Hole
Operating Temperature Range: 0 C to + 40 C
Series: IS
Factory Pack Quantity: 1
Part # Aliases: IS-01BCMY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EM14A0D-C24-L064N Encoders 172
91A1A-B24-B15L Potentiometers 617
91A1A-B24-B10L Potentiometers 387
PTF01-152A-103B2 Slide Potentiometers 262
91A1A-B24-D20L Potentiometers 270
PTE60-151B-103B2 Slide Potentiometers 187
KP0115ACBKG036CF-3SJB Illuminated Pushbutton Switches 65
ISDCB824 Ribbon Cables / IDC Cables 47
ISDCB812 Ribbon Cables / IDC Cables 47
ISDCB84 Ribbon Cables / IDC Cables 27
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Programmable Switches IS LCD 36x24 YEL/GRN DISPLAY WIDE SCREEN

Compare With Current Part

126269455 171030384 167387259