Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS01BCCF
Manufacturer Part #:

IS01BCCF

Manufacturer:

Description: LCD Graphic Display Modules & Accessories YWSTNPOS LEDCOLORRD/GRN
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,869, Mouser Enhanced Catalog
PDF Page 1,869, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: LCD Graphic Display Modules & Accessories
Fluid Type: STN
Backlighting: LED Red, Green
Background Color: Yellow
Operating Temperature Range: 0 C to + 40 C
Display Mode: Transflective
Module Size - W x H x T: 17.8 mm x 17.2 mm x 9.9 mm
Factory Pack Quantity: 25
Tradename: SmartSwitch
Part # Aliases: IS-01BCRM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.11
  5: $32.88
  10: $32.06
  25: $31.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISDCB84
Cable Assemblies 14 pin Ribbon cable 4"
NKK Switches
1: $7.08
KP0115ACBKG036CF-3SJB
Pushbutton Switches OFF(ON)TACTILE 17MM SCLP CAP R ...
NKK Switches
1: $10.75
ISDCB88
Cable Assemblies 14 pin Ribbon cable 8"
NKK Switches
1: $10.12
ISDCB812
Cable Assemblies 14 pin Ribbon cable 12"
NKK Switches
1: $8.58
KP0115ACBKG03RGB-3FJB
Pushbutton Switches SPST PLGER 0.1A 12 VDC
NKK Switches
1: $22.20
KP0015ACBKG03CF-2SJB
Pushbutton Switches SWITCH
NKK Switches
1: $11.07
KP0115ACBKG036CF-2FJB
Pushbutton Switches Tactile 11.6mm Red/Green 15mm ...
NKK Switches
1: $13.29
KP0115ANBKG036CF-3SJB
Pushbutton Switches OFF(ON)NONTCTLE 17MM SCLP CAP ...
NKK Switches
1: $10.75
ISDCB81.3
Cable Assemblies 14 pin Ribbon cable 1.3"
NKK Switches
1: $8.37
IS-SERIAL-CABLE
Cable Assemblies Srial cbl 4 Dev kits RJ11 to DB9
NKK Switches
1: $16.32
KP0115ANBKG03CF-3SJB
Pushbutton Switches SPST OFF-(ON) 100mA RED/GRN SC ...
NKK Switches
1: $13.29
KP0115ACAKG036CF-1SJB
Pushbutton Switches Tactile 9.2mm Red/Green 12mm c ...
NKK Switches
1: $13.29
IS01DBFRGB
LCD Graphic Display Modules & Accessories RGB LED ...
NKK Switches
1: $60.76
IQS240-00000QNR
Capacitive Touch Sensors 4Ch w/Prox detect
Azoteq
1: $0.79
402A-450G
Chemicals SUPER DUSTER 134 450G (16 OZ) AEROSOL
MG Chemicals
1: $15.49
IQS240EV02S
Touch Sensor Development Tools IQS240 Eval Kit 02
Azoteq
1: $9.90
111-2699-988
Flat Cables SPECTRA-BOND 3 COND CABLE
Amphenol Spectra-Strip
1: $0.55

191252112 151682008 126269455 682250330