|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-IS-DEV-KIT-8
Manufacturer Part #:

IS-DEV KIT-8

Manufacturer:

Description:
Switch Development Tools Development kit w/ 1 OLED Rocker
Mouser Online Catalog Page 1,892, Mouser Online Catalog
PDF Page 1,892, PDF Catalog Page
IS-DEV KIT-8 Datasheet IS-DEV KIT-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: NKK Switches
Tool Is For Evaluation Of: OLED Smartswitch Rocker
Maximum Operating Temperature: + 70 C
Description/Function: SMARTSWITCH Development Kit
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Tradename: SmartSwitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91A1A-B24-B15L Potentiometers 449
91A1A-B24-D20L Potentiometers 410
EM14A0D-C24-L064N Encoders 73
91A1A-B24-B10L Potentiometers 268
PTF01-152A-103B2 Slide Potentiometers 218
PTE60-151B-103B2 Slide Potentiometers 134
ISDCB812 Ribbon Cables / IDC Cables 40
ISDCB824 Ribbon Cables / IDC Cables 49
ISDCB84 Ribbon Cables / IDC Cables 17
ImageMfr. Part #DescriptionStock 
IS18WWC1W-K Switch Development Tools 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$236.25

To add to a project, please Log In.

141469073 120853342 133639882 171030384 189371948 165583196 167387259