Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS-DEVKIT-6D
Manufacturer Part #:

IS-DEV KIT-6D

Manufacturer:

Description: Switch Development Tools 2 HiRes SmrtDspl Lgc Bd,cntlr,pwr sup cbl
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,869, Mouser Enhanced Catalog
PDF Page 1,869, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Development Tools
RoHS: No
Tool Is For Evaluation Of: Smart Switch - High Resolution
Description/Function: SMARTSWITCH Development Kit
Tradename: SmartSwitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $254.10
  5: $245.78
  10: $239.45
  25: $233.87
  50: $229.37
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISDCB84
Cable Assemblies 14 pin Ribbon cable 4"
NKK Switches
1: $7.08
ISDCB81.3
Cable Assemblies 14 pin Ribbon cable 1.3"
NKK Switches
1: $8.37
ISDCB88
Cable Assemblies 14 pin Ribbon cable 8"
NKK Switches
1: $10.12
ISDCB812
Cable Assemblies 14 pin Ribbon cable 12"
NKK Switches
1: $8.58
IS-SERIAL-CABLE
Cable Assemblies Srial cbl 4 Dev kits RJ11 to DB9
NKK Switches
1: $16.32

120853342 171030384 154411079 126269455