Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-IS-DEVKIT-2
Manufacturer Part #:

IS-DEV KIT-2

Manufacturer:

Description: Switch Development Tools Two Switch Dev Kit IS SERIES
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Development Tools
RoHS: No
Tool Is For Evaluation Of: Smart Switch - LCD Display
Number of Circuits: Dual
Tradename: SmartSwitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $201.09
  5: $196.37
  10: $193.84
  25: $189.00
  50: $184.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IS-SERIAL-CABLE
Cable Assemblies Srial cbl 4 Dev kits RJ11 to DB9
NKK Switches
1: $16.32
ISDCB84
Cable Assemblies 14 pin Ribbon cable 4"
NKK Switches
1: $7.08
ISDCB88
Cable Assemblies 14 pin Ribbon cable 8"
NKK Switches
1: $10.12
ISDCB812
Cable Assemblies 14 pin Ribbon cable 12"
NKK Switches
1: $8.58
ISDCB81.3
Cable Assemblies 14 pin Ribbon cable 1.3"
NKK Switches
1: $8.37

126269455 171030384 120853342 100876078