|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-IS-CHPMP
Manufacturer Part #:

IS-CHPMP

Manufacturer:

Description:
Power Management IC Development Tools Charge pump Input 3.3V Out 16V
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MAX8574
Input Voltage: 2.7 V to 5.5 V
Output Voltage: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC01P OLED Displays & Accessories 42
MAX8574EUT+T LCD Drivers 1,407
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00

To add to a project, please Log In.

141469073 153566726 192564755 147914401 119863353