Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-G3T12B
Manufacturer Part #:

G3T12AB-RO

Manufacturer:

Description: Toggle Switches SPDT ON NONE ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Current Rating: 0.1 A
Voltage Rating AC: 28 V
Voltage Rating DC: 28 V
Power Rating: 0.4 VA
Termination Style: Solder
Mounting Style: SMD/SMT
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Toggle
Packaging: Tray
Series: G3T
Part # Aliases: G3T-12AB G3T12AB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
221 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.28
  25: $5.71
  50: $5.14
  100: $4.56
  200: $4.12
  500: $3.85
  1,000: $3.57
  2,000: $3.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRS4427STRPBF
Power Driver ICs Dual Low Side Drvr Low Voltage
International Rectifier
1: $2.08
IRF1010EZSTRLP
MOSFET MOSFT 60V 84A 8.5mOhm 58nC
International Rectifier
1: $1.40
3361P-1-104GLF
Trimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS
Bourns
1: $1.02
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
MCP1804T-5002I/MB
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.76
15-91-3044
Headers & Wire Housings SL 4 CKT W-T-B SHROU
Molex
1: $2.59
C1210C475K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.77
XBP09-DMUIT-156
Zigbee / 802.15.4 Modules XBeePRO DigiMesh 900 50m ...
Digi International
1: $39.00
GT11MSABE
Toggle Switches Toggle SPDT R/A ON-ON
C&K Components
1: $5.01
597-7703-607F
Standard LEDs - SMD Red/Grn, 631/571nm 55/45mcd, 2 ...
Dialight
1: $0.38
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
1952
Standoffs & Spacers NB .500 M/F THRD
Keystone Electronics
1: $0.53
CY8C3246LTI-128
Programmable Systems on a Chip 64K Flash 50MHz 805 ...
Cypress Semiconductor
1: $8.81
RS-032G05A3-SM RT
Tactile Switches SPST 0.05A 12V 250gf
C&K Components
1: $0.52
SMBJ18A
TVS Diodes - Transient Voltage Suppressors 18Vr 60 ...
Littelfuse
1: $0.38
NHD-0420H1Z-FSW-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $18.75
ABS25-32.768KHZ-6-T
Crystals 32.768KHz 6pF 20ppm -40C +85C
ABRACON
1: $0.71
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
UCL1A220MCL1GS
Aluminum Electrolytic Capacitors - SMD 10V 22 uF 1 ...
Nichicon
1: $1.07
27800
Input Devices 2-Axis JoyStick
Parallax
1: $9.68

132441096 1710303845-0311-6false