Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-FR01FR10H-S
Manufacturer Part #:

FR01FR10H-S

Manufacturer:

Description: Coded Rotary Switches 10MM DECIMAL 10P REAL CODED R/A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Coded Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 10
Output Code: Real
Actuator: Screwdriver
Contact Rating: 100 mA at 5 V
Termination Style: Right Angle PC
Packaging: Tube
Dielectric Strength: 250 Volts
Factory Pack Quantity: 50
Part # Aliases: FR01-FR10H-ST
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  25: $3.10
  50: $3.01
  100: $2.62
  200: $2.42
  500: $2.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRD10RM0AB
Coded Rotary Switches BCD FLUSH ACT R/A
C&K Components
1: $5.71
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $2.96
UPW1J102MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $2.55
B33364A5256J050
Film Capacitors 25uF 440volts AC
EPCOS
1: $9.60
STPS61150CW
Schottky Diodes & Rectifiers 2x30 Amp 150 Volt
STMicroelectronics
1: $3.09
TLJH157M006R0900
Tantalum Capacitors - Solid SMD 6.3volts 150uF 20% ...
AVX
1: $2.03
DT028ATFT-TS
TFT Displays & Accessories 2.8in TFT w/ Touch Scre ...
Displaytech
1: $30.15
PSAA20R-050-R
Plug-In AC Adapters 15W 5V 3A INTERCHANGEABLE PLUG
Phihong
1: $18.06
NC4MAH
XLR Connectors 4P XLR MALE HORIZ PCB MOUNT.
Neutrik
1: $3.24
640457-3
Headers & Wire Housings FRICTION LCK HDR 3P Right ...
TE Connectivity / AMP
1: $0.14
7M-25.000MAAJ-T
Crystals 25.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.31
2106091-1
Lighting Connectors 2P INVERTED SMT THRU BOARD
TE Connectivity
1: $1.08
2210
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.33
C0805C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Kemet
1: $0.42
LM2901N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.47
2240-0
Test Clips ALLIGATOR CLIP W/BAN BU-60
Pomona Electronics
1: $0.84
BSP52
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.25
640457-4
Headers & Wire Housings FRICTION LCK HDR 4P Right ...
TE Connectivity / AMP
1: $0.17

171030384