Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-FMBP16BF
Manufacturer Part #:

FMBP16BF

Manufacturer:

Description: Input Devices 16KEY NONILLUMINATED MEMBRANE SWTCH GRAY
Silverlight Page 2,734, Mouser Enhanced Catalog
PDF Page 2,734, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Input Devices
RoHS: RoHS Compliant Details
Color: Gray
Features: Membrane keypad; gray surface with embossed white keypad; dot illuminated
Number of Keys: 16
Current Rating: 20 mA
Resistance: 500 Ohms
Voltage Rating: 24 VDC
Part # Aliases: FM-BP16BF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.62
  10: $40.37
  25: $38.85
  50: $36.04
  100: $35.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
PS-25-12
Linear and Switching Power Supplies 25.2W 12V 2.1A
Mean Well
1: $22.32
NHD-0420D3Z-FL-GBW-V3
LCD Character Display Modules & Accessories 4 x 20 ...
Newhaven Display
1: $24.90
900-00005
Processor Accessories SERVO ASSEMBLY
Parallax
1: $12.99
8001
PCBs & Breadboards 6.50 X 4.50 X .062 042" Hole Di ...
Vector
1: $26.00
MBA02040C1001FC100
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13

130873489