Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-DRAR10HB
Manufacturer Part #:

DRAR10HB

Manufacturer:

Description: Coded Rotary Switches BINARY CODE SWITCH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Coded Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 10
Output Code: Real
Actuator: Knob
Contact Rating: 100 mA at 5 VDC
Termination Style: Right Angle PC with Bracket
Dielectric Strength: 250 VoltsAC
Rotation Style: Clockwise, Counterclockwise
Part # Aliases: DR-AR10HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Coded Rotary Switches 10 POS REAL CODE MTL SHFT RA BRKT .2 SPAC

Compare With Current Part
Customers Who Bought This Item Also Bought
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
RS00575K00FE12
Wirewound Resistors - Through Hole 5watts 75Kohms ...
Vishay/Dale
1: $3.87
B45196H5686K509V10
Tantalum Capacitors - Solid SMD 25volts 68uF 10%
Kemet
1: $2.18
GQM22M5C2H100GB01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 ...
Murata Electronics
1: $3.72
CB182G0105JBC
Film Capacitors 250volts 1uF 5%
AVX
1: $4.83
DS1345YP-70+
NVRAM 1024K NV SRAM w/Battery Monitor
Maxim Integrated
1: $18.99
903-367P-51A2
RF Connectors R/A PLG 316/174 Ni
Amphenol RF
1: $4.26
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
S301T
Toggle Switches SPST ON-OFF MED/HIGH SCREW LUG
NKK Switches
1: $5.22
B82432T1102K
Fixed Inductors 1uH 1300mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
CD214A-T40CALF
TVS Diodes - Transient Voltage Suppressors TVS Bid ...
Bourns
1: $0.20
JR060
Trimmer / Variable Capacitors 2.0 - 6.0pF 100volts
Voltronics
1: $2.49
M80-4661005
Headers & Wire Housings 5+5 WAY EXT WALL FM CRIMP ...
Harwin
1: $11.28
DF1B-20DS-2.5RC
Headers & Wire Housings 2.5MM DBL ROW SKT 20P HOUS ...
Hirose Connector
1: $0.67
ACH4518-333-TD01
EMI Filters Large Current EMI Filter
TDK
1: $0.61
IMC1812ER1R0J
Fixed Inductors 1.0uH 5%
Vishay/Dale
1: $1.07
DF1B-2022SC
Headers & Wire Housings 20-22AWG SKT CONTACT TIN P ...
Hirose Connector
1: $0.21
A-48W-K
Low Signal Relays - PCB Mini Signal 48VDC
Fujitsu
1: $3.35
AT433A
Knobs & Dials BLK KNOB FOR MR
NKK Switches
1: $0.59

171030384