|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-CKM12BFW01-001
Manufacturer Part #:

CKM12BFW01-001

Manufacturer:

Description:
Keylock Switches 16MM ON-ON RMVE 1POS FLAT KEY#001 3A LUG
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Brand: NKK Switches
Contact Form: SPDT
Switch Function: ON - ON
Contact Rating: 3 A at 250 V
Current Rating: 3 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Key Type: Flat
Indexing: 90 deg
Number of Positions: 2 Position
Housing Material: Polybutylene Terephthalate, Glass Fiber Reinforced
Bushing Size: 16 mm
Contact Plating: Silver
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: CK-M12BFS1-UNC-001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4153-001 Switch Hardware 94
AT4152-001 Switch Hardware 28
AT4152-017 Switch Hardware 14
AT4147-001 Switch Hardware 28
AT4152-016 Switch Hardware 27
AT4152-021 Switch Hardware 18
AT4152-049 Switch Hardware 12
AT4152-015 Switch Hardware 21
AT4152-006 Switch Hardware 18
AT4152-010 Switch Hardware 2
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,517
1-66105-9 Pin & Socket Connectors 75,081
1604196-1 Standard Circular Connector 1,516
206429-1 Standard Circular Connector 7,632
1-66103-8 Pin & Socket Connectors 87,030
PV5S64011 Pushbutton Switches 2,887
206430-2 Standard Circular Connector 1,787
JN2FS10SL1-R Standard Circular Connector 108
1590WN1BK Enclosures, Boxes, & Cases 35
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.83
25:
$11.96
50:
$11.39
100:
$10.84
200:
$10.09
500:
$9.71
$9.35

To add to a project, please Log In.

133639882 165583196 171030384 189371948 167387259