Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-CKL12BTW01-032
Manufacturer Part #:

CKL12BTW01-032

Manufacturer:

Description: Keylock Switches 19mm On-None-On Tubular, Key #032
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Keylock Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Contact Rating: 3 A at 250 V
Current Rating: 3 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Key Type: Tubular
Indexing: 90 deg
Number of Positions: 2
Housing Material: Zinc Alloy
Bushing Size: 19 mm
Contact Plating: Silver
Part # Aliases: CK-L12BTS1-V2U-032
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.30
  25: $11.55
  50: $11.21
  100: $9.90
  200: $9.53
  500: $8.66
  1,000: $8.38
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT4153-023
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-022
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-021
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-020
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-019
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-018
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-015
Switch Accessories FLAT KEY #015 FOR CKL KEYLOCKS
NKK Switches
1: $2.80
AT4153-013
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-011
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-010
Switch Accessories FLAT KEY CKL 19mm
NKK Switches
1: $2.80
AT4153-009
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-007
Switch Accessories FLAT KEY #007 FOR CKL KEYLOCKS
NKK Switches
1: $2.80
AT4153-006
Switch Accessories FLAT KEY #006 FOR CKL KEYLOCKS
NKK Switches
1: $2.80
AT4153-005
Switch Accessories FLAT KEY CKL 19mm
NKK Switches
1: $2.80
AT4153-004
Switch Accessories FLAT KEY #004 FOR CKL KEYLOCKS
NKK Switches
1: $2.80
AT4153-003
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4153-002
Switch Accessories FLAT KEY #002 FOR CKL KEYLOCKS
NKK Switches
1: $2.80
AT4153-001
Switch Accessories FLAT KEY FOR CKL
NKK Switches
1: $2.80
AT4152-050
Switch Accessories TUBULAR KEY #050 FOR CKL KEYLOC ...
NKK Switches
1: $2.80
AT4152-048
Switch Accessories TUBULAR KEY #048 FOR CKL KEYLOC ...
NKK Switches
1: $2.80

171030384