|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT9704-085M
Manufacturer Part #:

AT9704-085M

Manufacturer:

Description:
Switch Contact Blocks / Switch Kits Socket for OLED SmartDisplays
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Contact Blocks / Switch Kits
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Contact Blocks
Type: SPST
For Use With: Pushbutton Switches
Designed for: SmartSwitch Series
Mounting Style: Through Hole
Termination Style: Solder
Height: 7.2 mm
Length: 19.9 mm
Material: Polybutylene Terephthalate (PBT)
Packaging: Bulk
Series: AT
Tradename: SmartSwitch
Width: 17.6 mm
Part # Aliases: AT-9704-085M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSF0204PWR Translation - Voltage Levels 9,520
78SRH-5/2-C Non-Isolated DC/DC Converters 1,521
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,093
GRM21BR71A475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,092
SK-220RD Display Development Tools 39
ISC01P OLED Displays & Accessories 42
MF-USMF050-2 Resettable Fuses - PPTC 5,460
RK73B2ATTD121J Thick Film Resistors - SMD 61,961
SR2511F-0403-19F0B-E9-N-W Rotary Switches 471
RK73H2ATTDD4702F Thick Film Resistors - SMD 26,848
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.06
5:
$6.86
10:
$6.66
25:
$6.46
50:
$6.14
100:
$5.73
200:
$5.55
500:
$5.45
$5.25

To add to a project, please Log In.

196951157 167136746 133639882 165583196 167387259 171030384 1893719485-0609-31false