|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT713
Manufacturer Part #:

AT713

Manufacturer:

Description:
Switch Hardware FT Series Receptacle Connector
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Hardware
Type: Contact
Designed for: FT Series
Length: 500 mm
Mounting Style: Free Hanging
Series: AT
Termination Style: Plug
Part # Aliases: AT-713
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTCS04B Display Development Tools 1
AT714 Switch Hardware 12
FTAS00-150A4 LCD Touch Panels 6
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.43
5:
$10.33
10:
$9.56
25:
$8.89
50:
$8.32

To add to a project, please Log In.

149483449 133639882 165583196 167387259 171030384 189371948