|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT548
Manufacturer Part #:

AT548

Manufacturer:

Description:
Switch Hardware PANEL MOUNT HOUSING
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Hardware
Brand: NKK Switches
Product: Hardware
Type: Panel Mount
For Use With: Pushbutton Switches
Designed for: SmartSwitch Series
Color: Black
Height: 19.7 mm
Length: 31.5 mm
Material: Polyamide (PA)
Mounting Style: SMD/SMT
Packaging: Bulk
Series: AT
Termination Style: Snap In
Width: 27.6 mm
Part # Aliases: AT-548
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMS8117ADTX-ADJ/NOPB LDO Voltage Regulators 2,340
929984-01-20-RK Headers & Wire Housings 124
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.99
25:
$1.79
50:
$1.73
100:
$1.56
200:
$1.51
500:
$1.38
$1.30
$1.19
$1.17

To add to a project, please Log In.

133639882 165583196 167387259 171030384 189371948