|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT508-RO
Manufacturer Part #:

AT508-RO

Manufacturer:

Description:
Switch Hardware 12MM INT LOCK WASHER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Hardware
Type: Washer
For Use With: Various Switches
Designed for: M, P, S, SB, SCB, SK, TL, WB, WT Series
Height: 0.5 mm
Illumination: None
Material: Steel with Zinc and Chromate
Mounting Style: SMD/SMT
Series: AT
Width: 15.8 mm
Part # Aliases: 633-AT508 AT-508 AT508
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
03453LF1H Fuse Holder 2,566
715P10456LD3 Film Capacitors 1,449
AT402A Switch Bezels / Switch Caps 1,471
6100.3100 AC Power Entry Modules 543
2152A5 Panel Mount Indicator Lamps 422
AC-1414 Enclosures, Boxes, & Cases 3
1411BU Enclosures, Boxes, & Cases 17
AT504M Switch Hardware 180
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Switch Hardware 12MM INT LOCK WASHER

167387259 1710303845-0214-28false