Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-AT485BB
Manufacturer Part #:

AT485BB

Manufacturer:

Description: Switch Accessories SQ WH/WH CAP BULB
Silverlight Page 1,866, Mouser Enhanced Catalog
PDF Page 1,866, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Caps, Square
For Use With: Pushbutton Switches, Miniature
Designed for: KB Series
Color: White, White
Height: 10.7 mm
Length: 11.6 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Series: AT
Termination Style: Snap On
Width: 11.6 mm
Part # Aliases: AT-485-W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  25: $1.12
  50: $1.05
  100: $0.98
  200: $0.944
  500: $0.907

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PESD3V3S4UD,115
TVS Diode Arrays DIODE ARRAY ESD TAPE-7
NXP Semiconductors
1: $0.16
STMPE811QTR
Interface - I/O Expanders 8-BIT PORT EXPANDER W/AD ...
STMicroelectronics
1: $2.04
BX0027
Battery Holders, Snaps & Contacts PANEL MOUNT 4 AA
Bulgin
1: $14.68
FSMRA6JH
Tactile Switches Switches
TE Connectivity
1: $0.18
RS60N1219A04
Slide Potentiometers 10K OHM A TAPER
ALPS
1: $8.00
PEL12D-4225S-S2024
Encoders 4pin Green/Red Knurled w/switch
Bourns
1: $3.84
KB25SKW01
Pushbutton Switches DP On-(On) SQ BSH MT
NKK Switches
1: $8.29
1825027-5
Pushbutton Switches R/A 160G PUSHBUTTON TACT SWITC ...
TE Connectivity
1: $0.11
PTD902-2015K-A503
Potentiometers 50K AUDIO
Bourns
1: $2.16
2834643
Industrial Relays PR2RSC3LDP24DC/2X21 10A 24V DC D ...
Phoenix Contact
1: $17.49
UKW1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.23
PTD902-2015K-B103
Potentiometers 10K LINEAR
Bourns
1: $2.16
RV16AF-10-20R1-B50K
Potentiometers Linear 50K Solder Lugs
Alpha (Taiwan)
1: $1.38
TPA3110D2EVM
Audio IC Development Tools TPA3110D2 Eval Mod
Texas Instruments
1: $159.08
WMF6P22K-F
Film Capacitors .22uF 600V 10%
Cornell Dubilier
1: $7.80
PTD902-1025K-A103
Potentiometers 10K AUDIO
Bourns
1: $2.16
CN-6703
Enclosures, Boxes, & Cases 4.51 X 2.50 X 1.22
Bud Industries
1: $9.24
PTD902-1025K-B503
Potentiometers 50K LINEAR
Bourns
1: $2.16
AT476BJ
Switch Accessories SQ CAP FOR LB WHT
NKK Switches
1: $1.65
TQ4-12V
Low Signal Relays - PCB 1A 12VDC 4PDT NON-LATCHING ...
Panasonic Electric Works
1: $18.62

171030384