|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT4152-026
Manufacturer Part #:

AT4152-026

Manufacturer:

Description:
Switch Hardware TUBULAR KEY #026 FOR CKL KEYLOCKS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Hardware
Type: Key
For Use With: Keylock Switches
Designed for: CK Series
Height: 1.5 mm
Illumination: None
Length: 35.5 mm
Material: Brass
Mounting Style: SMD/SMT
Packaging: Bulk
Series: AT
Factory Pack Quantity: 1
Width: 19 mm
Part # Aliases: AT-4152-026
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
25:
$2.66
50:
$2.52
100:
$2.50
200:
$2.20
500:
$2.08
$1.91
$1.82
$1.80

To add to a project, please Log In.

133639882 167387259 171030384 189371948