|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT4152-021
Manufacturer Part #:

AT4152-021

Manufacturer:

Description:
Switch Hardware ROUND KEY FOR CKL
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Hardware
Type: Key
For Use With: Keylock Switches
Designed for: CK Series
Height: 1.5 mm
Illumination: None
Length: 35.5 mm
Material: Brass
Mounting Style: SMD/SMT
Packaging: Bulk
Series: AT
Factory Pack Quantity: 1
Width: 19 mm
Part # Aliases: AT-4152-021
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKL12ATW01-021 Keylock Switches 39
AT4152-004 Switch Hardware 28
AT4152-016 Switch Hardware 27
CKL12BTW01-015 Keylock Switches 5
AT4152-014 Switch Hardware 61
AT4152-015 Switch Hardware 21
AT4152-008 Switch Hardware 22
AT4152-020 Switch Hardware 64
CKL12BTW01-014 Keylock Switches 1
AT4152-041 Switch Hardware 20
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
25:
$2.66
50:
$2.52
100:
$2.50
200:
$2.20
500:
$2.08
$1.91
$1.82
$1.80

To add to a project, please Log In.

189371948 167387259 133639882 165583196 171030384