|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-AT4073C
Manufacturer Part #:

AT4073C

Manufacturer:

Description:
Switch Bezels / Switch Caps .472" SQ CAP RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS: RoHS Compliant Details
Brand: NKK Switches
Product: Caps
Type: Button
For Use With: Pushbutton Switches
Designed for: UB Series
Color: Red
Height: 3 mm
Illumination: Illuminated
Length: 12 mm
Material: Polycarbonate (PC)
Packaging: Bulk
Series: AT
Factory Pack Quantity: 1
Termination Style: Snap On
Part # Aliases: AT-4073-R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UB15KKW015D-DD Illuminated Pushbutton Switches 232
UB15KKW01N-A Pushbutton Switches 208
AT4074J Switch Bezels / Switch Caps 134
AT4074C Switch Bezels / Switch Caps 377
AT4075B Switch Bezels / Switch Caps 219
AT4075F Switch Bezels / Switch Caps 193
AT4073B Switch Bezels / Switch Caps 228
AT4073E Switch Bezels / Switch Caps 185
AT4075J Switch Bezels / Switch Caps 467
AT4073F Switch Bezels / Switch Caps 171
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
25:
$0.34
50:
$0.31
100:
$0.28
200:
$0.26
500:
$0.24

To add to a project, please Log In.

165583196 167387259 133639882 171030384 189371948