Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-AT4052A
Manufacturer Part #:

AT4052AB

Manufacturer:

Description: Switch Accessories .291" SQ SPT ILL CAP
Silverlight Page 1,865, Mouser Enhanced Catalog
PDF Page 1,865, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Caps
For Use With: Pushbutton Switches, Miniature
Designed for: HB Series
Color: Black, White
Height: 9.4 mm
Length: 7.4 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Series: AT
Termination Style: Snap On
Part # Aliases: AT-4052-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  25: $1.34
  50: $1.32
  100: $1.29
  200: $1.20
  500: $1.12
  1,000: $1.06
  2,000: $0.97
  5,000: $0.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
DMS-30PC-1-BS-C
Digital Panel Meters +/-2V input .56'
Murata Power Solutions
1: $65.00
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
CFM40S240
Linear and Switching Power Supplies 40W 24V 1.67A
Cincon
1: $31.85
HB15SKW01
Pushbutton Switches SPDT ON-(ON) SQ
NKK Switches
1: $5.86
2603
Mounting Hardware DP 250 BLK
Heyco
1: $0.13
AT633C
Switch Accessories T-1 RED LED
NKK Switches
1: $1.64
2617
Mounting Hardware DP 375 BLK
Heyco
1: $0.13
43202-6107
Ethernet & Telecom Connectors RA 6/2 RJ-11 low pro ...
Molex
1: $1.01
PIC12C508-04/P
8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 ...
Microchip Technology
1: $1.80
AT633F
Switch Accessories T-1 GREEN LED
NKK Switches
1: $1.47
AT111
Switch Accessories LAMPING TOOL
NKK Switches
1: $0.67
HB16SKW01
Pushbutton Switches SPDT ON-ON SQ
NKK Switches
1: $5.80
1930BP
Knobs & Dials LG.RND KNOB W/SKIRT
Electroswitch
1: $4.76

171030384