Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-AT4002
Manufacturer Part #:

AT4002

Manufacturer:

Description: Switch Accessories RND SPLSH CVR LB
Silverlight Page 1,866, Mouser Enhanced Catalog
PDF Page 1,866, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Dust Covers
For Use With: Pushbutton Switches
Designed for: LB Series
Color: Clear
Height: 2.5 mm
Length: 30 mm
Material: Polyethylene Chloride
Mounting Style: SMD/SMT
Series: AT
Termination Style: Snap On
Part # Aliases: AT-4002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.62
  25: $1.59
  50: $1.56
  100: $1.49
  200: $1.45
  500: $1.37
  1,000: $1.30
  2,000: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
58495-1
Crimpers PCRIMP HN 28-16 AWG
TE Connectivity / AMP
1: $212.57
3101.0040
Fuse Holders FPG4 SLOTTED IP40
Schurter
1: $2.07
HFBR-4511Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.90
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.15
0712217
Circuit Breakers TCP 2 AMPS
Phoenix Contact
1: $13.12
D2VW-5L2-1MS
Basic / Snap Action Switches HNG RLR LVR W/ LEADS
Omron Electronics
1: $7.78
4530-C-60
Test Leads BNC-M TO BANANA PLUG
Pomona Electronics
1: $21.58
EEU-FC1H681
Aluminum Electrolytic Capacitors - Leaded 680uF 50 ...
Panasonic Electronic Components
1: $0.86
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $13.13
51146-0500
Headers & Wire Housings 1.25MM 5P ULTRA LOW WIRE-B ...
Molex
1: $0.57
HV823LG-G
Display Drivers & Controllers NVCMOS
Supertex
1: $2.36
PIC12F615-I/P
8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INT ...
Microchip Technology
1: $1.06
LB15CKW01
Pushbutton Switches SPDT On-(On) ROUND
NKK Switches
1: $7.61
MO1C221J
Metal Oxide Resistors MO1 220 5%
KOA Speer
1: $0.10
90160-0110
Headers & Wire Housings C-GRID III 10 CKT HO
Molex
1: $0.66
5229911-1
Screws & Fasteners 4-40 MOUNTING SCREW
TE Connectivity / AMP
1: $0.19
640550-7
Headers & Wire Housings DUST COVER 7P Closed End
TE Connectivity / AMP
1: $0.21
AT4017C
Switch Accessories RND RED CAP
NKK Switches
1: $1.69

171030384