Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-AB11AP-FA
Manufacturer Part #:

AB11AP-FA

Manufacturer:

Description: Pushbutton Switches SPST OFF(ON) BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Voltage Rating AC: 28 V
Voltage Rating DC: 28 V
Power Rating: 0.4 VA
Mounting Style: Panel
Illumination: Not Illuminated
Termination Style: Straight PC
Contact Plating: Gold
Actuator: Round
Housing Material: Polyamide, Glass Fiber Reinforced
Series: A
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.34
  25: $4.19
  50: $4.06
  100: $3.94
  200: $3.85
  500: $3.70
  1,000: $3.57
  2,000: $3.41
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT496C
Switch Accessories .295" RND RED CAP
NKK Switches
1: $0.36
AT496B
Switch Accessories .295" RND WHT CAP
NKK Switches
1: $0.37
AT496A
Switch Accessories .295" RND BLK CAP
NKK Switches
1: $0.32
AT475F
Switch Accessories .201" DIA GREEN CAP
NKK Switches
1: $0.33
AT475C
Switch Accessories .201" RND RED CAP
NKK Switches
1: $0.24
AT475B
Switch Accessories .201" RND WHT CAP
NKK Switches
1: $0.29
AT475A
Switch Accessories .201" RND BLK CAP
NKK Switches
1: $0.28
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
SN74LS92N
Counter ICs Divide-By-Twelve Decade Counter
Texas Instruments
1: $2.50
SN74LS27N
Logic Gates Triple 3-input Positive-NOR gates
Texas Instruments
1: $0.80
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.66
SA555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.69
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
SN74HC02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93

171030384