|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-A13AV1-RO
Manufacturer Part #:

A13AV1-RO

Manufacturer:

Description:
Toggle Switches SPDT ON-OFF-ON VERT.
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Mounting Style: Through Hole
Termination Style: Solder Pin
Current Rating: 100 mA
Voltage Rating AC: 28 V
Voltage Rating DC: 28 VDC
Power Rating: 0.4 VA
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Gold
Life: 50000 Cycles
Series: A
Factory Pack Quantity: 1
Part # Aliases: 633-A13AV1 A-13AV-G2F A13AV1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT402A Switch Bezels / Switch Caps 1,409
AT401A Switch Hardware 97
AT401P Switch Hardware 396
AT401S Switch Hardware 63
AT4003A Switch Bezels / Switch Caps 204
AT4003B Switch Bezels / Switch Caps 340
AT4064B Switch Bezels / Switch Caps 25
AT401H Switch Hardware 39
AT4064A Switch Bezels / Switch Caps 375
AT4064C Switch Bezels / Switch Caps 240
ImageMfr. Part #DescriptionStock 
HB12-1.7-AG Linear Power Supplies 139
A3CA-7021 Switch Actuators 52
HCC15-3-AG Linear Power Supplies 60
M80-8511042 Headers & Wire Housings 18
1761606-5 Headers & Wire Housings 92
7864-0000PR Headers & Wire Housings 50
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches SPDT ON-OFF-ON VERT.

171030384 1673872595-0311-6false