United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 513-NJW4710VE1-TE2
Manufacturer Part #:

NJW4710VE1-TE2

Manufacturer:

NJR

Description: Laser Driver Laser Diode Driver for CD-R/RW

Manufacturer: NJR
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.5 V to 5.5 V, 8 V to 10 V
Maximum Operating Temperature: + 85 C
Package / Case: SSOP-24
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 16 Weeks

Enter Quantity: Minimum: 2000
    Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
2,000: $8.27
 
More: Get Quote

To add to a project, please Log In.