|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJU7670D
Manufacturer Part #:

NJU7670D

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Voltage Tripler
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: NJR
Mounting Style: Through Hole
Package / Case: PDIP-14
Output Voltage: - 18 V
Output Current: 20 mA
Input Voltage MAX: 20 V
Topology: Boost
Switching Frequency: 2.5 kHz
Maximum Operating Temperature: + 75 C
Series: NJU7670
Minimum Operating Temperature: - 20 C
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: NJU767
Type: BiCMOS Buck Switch Mode Voltage Regulator
Width: 6.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7BB-12-9 Audio Indicators & Alerts 7,675
Real Time Availability
Stock:
541 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 541 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.66
10:
$4.22
25:
$3.91
50:
$3.52
100:
$3.13
250:
$2.44
500:
$2.06
$2.03
$1.95

To add to a project, please Log In.

128534242 197847692 106889023 147914401 188492425