Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJU7660M-TE1
Manufacturer Part #:

NJU7660M-TE1

Manufacturer:

Description: Translation - Voltage Levels Voltage Converter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DMP-8
Brand: NJR
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $0.477

To add to a project, please Log In.


000000001