Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJU6426BFC2
Manufacturer Part #:

NJU6426BFC2

Manufacturer:

Description: LCD Drivers 8ch/4L LCD Cntlr
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: LCD Drivers
RoHS: No
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Package / Case: QFP-100
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001