Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM7805FA
Manufacturer Part #:

NJM7805FA

Manufacturer:

Description: Linear Regulators - Standard 5V 1.5A 3 Terminal
Silverlight Page 431, Mouser Enhanced Catalog
PDF Page 431, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 5 V
Output Current: 1.5 A
Load Regulation: 50 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-220F-3
Input Voltage MIN: 7 V
Maximum Power Dissipation: 16000 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
PSRR / Ripple Rejection (Typ): 78 dB
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,452 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  25: $0.50
  100: $0.40
  500: $0.36
  1,000: $0.34
  2,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
AD0412MB-C50-LF
Fans 40mm 12VDC 8.5CFM
ADDA
1: $10.93
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
276XAXH-5D
Low Signal Relays - PCB Low Profile PCB Mnt SPDT, ...
Magnecraft / Schneider Electric
1: $8.84
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LTL-30EFJ
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.33
NJM7812FA
Linear Regulators - Standard 12V 1.5A 3 Terminal
NJR
1: $0.75
NJM7905FA
Linear Regulators - Standard -5V 1.5A 3 Terminal
NJR
1: $0.57
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
TLC3702IP
Comparator ICs Dual Voltage
Texas Instruments
1: $0.87
USR1H0R1MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.30
RPER71H103K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Murata Electronics
1: $0.34
PIC18F242-I/SP
8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O
Microchip Technology
1: $6.24
5536053-5
DIN 41612 Connectors Type B Pin Header 32 Position
TE Connectivity / AMP
1: $5.58
NJM7815FA
Linear Regulators - Standard 15V 1.5A 3 Terminal
NJR
1: $0.75
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
1: $3.24
140-100N5-300J-RC
Ceramic Disc Capacitors 100V 30pF NPO 5% Tol
Xicon
1: $0.09
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
NJM7915FA
Linear Regulators - Standard -15V 1.5A 3 Terminal
NJR
1: $0.95


This product is also available in:
000000001