|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM5532D
Manufacturer Part #:

NJM5532D

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Noise
Mouser Online Catalog Page 506, Mouser Online Catalog
PDF Page 506, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 8 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 38 mA
Ib - Input Bias Current: 800 nA
Vos - Input Offset Voltage: 4 mV
Supply Current per Channel: 16 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Brand: NJR
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Product: Operational Amplifiers
Series: NJM5532
Factory Pack Quantity: 50
Technology: Bipolar
Tradename: NJM5532
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 36,347
TL072CP Operational Amplifiers - Op Amps 19,514
1N4148 Diodes - General Purpose, Power, Switching 288,151
NJM4558D Operational Amplifiers - Op Amps 8,164
NJM4556AD Operational Amplifiers - Op Amps 10,813
NJM5532M Operational Amplifiers - Op Amps 1,709
RC4558P Operational Amplifiers - Op Amps 7,048
NJM4560D Operational Amplifiers - Op Amps 892
NJM4580D Operational Amplifiers - Op Amps 5,480
RFS-16V101MH3#5 Aluminum Electrolytic Capacitors - Leaded 809
Real Time Availability
Stock:
0

On Order: 4457 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16
  10: $1.05
  25: $0.972
  50: $0.876
  100: $0.778
  250: $0.608
  500: $0.513
  1,000: $0.506
  2,500: $0.497

To add to a project, please Log In.


197847692 121307804 147914401