|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJM4580E
Manufacturer Part #:

NJM4580E

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual
Mouser Online Catalog Page 498, Mouser Online Catalog
PDF Page 498, PDF Catalog Page
NJM4580E Datasheet NJM4580E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Mounting Style: SMD/SMT
Package / Case: SOP-8
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 15 MHz
SR - Slew Rate: 5 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Operating Supply Current: 9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: NJM4580
Packaging: Tube
Brand: NJR
Product: Operational Amplifiers
Factory Pack Quantity: 2000
Technology: Bipolar
Tradename: NJM4580
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FAH2 XLR Connectors 3,622
BAT54C Schottky Diodes & Rectifiers 64,892
CS5381-KZZ Audio A/D Converter ICs 142
B32923C3105M Film Capacitors 8,175
LS L29K-H1J2-1-Z Standard LEDs - SMD 26,029
IRS20957STRPBF Audio Amplifiers 2,345
NC7SZ04M5X Inverters 9,076
Real Time Availability
Stock:
6,454 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.71
10:
$0.643
25:
$0.595
50:
$0.536
100:
$0.476
250:
$0.372
500:
$0.314
$0.31
$0.304

To add to a project, please Log In.

129996457 121307804 197847692 147914401 190993817