|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJM4559DD
Manufacturer Part #:

NJM4559DD

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual High Gain
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: High Gain Amplifier
Mounting Style: Through Hole
Package / Case: DIP-8
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 6 MHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 6 mV
Operating Supply Current: 5.7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: NJM4559
Packaging: Tube
Brand: NJR
Product: Operational Amplifiers
Factory Pack Quantity: 2000
Technology: Bipolar
Tradename: NJM4559
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,291
1N5817 Schottky Diodes & Rectifiers 26,943
2N7000 MOSFET 26,601
CD4051BE Multiplexer Switch ICs 18,222
R82DC3100AA50J Film Capacitors 13,686
ACJM-MHDR Phone Connectors 545
NJM4558DD Operational Amplifiers - Op Amps 3,643
FKP2D012201D00JSSD Film Capacitors 2,838
CMF55237R00FKEK Metal Film Resistors - Through Hole 386
Real Time Availability
Stock:
1,212 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.71
10:
$0.642
25:
$0.594
50:
$0.535
100:
$0.475
250:
$0.371
500:
$0.313
$0.309
$0.304

To add to a project, please Log In.

121307804 129996457 147914401 190993817 197847692