Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM386D
Manufacturer Part #:

NJM386D

Manufacturer:

Description: Audio Amplifiers Low Voltage
Silverlight Page 431, Mouser Enhanced Catalog
PDF Page 431, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-AB
Output Type: 1-Channel Mono
Output Power: 500 mW
THD plus Noise: 0.2 %
Operating Supply Voltage: 5 V, 9 V
Supply Current: 3 mA
Maximum Power Dissipation: 700 mW
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Audio Load Resistance: 16 Ohms
Available Set Gain: 46 dB
Input Signal Type: Differential
Minimum Operating Temperature: - 40 C
Output Signal Type: Single
Factory Pack Quantity: 50
Supply Type: Single
Supply Voltage - Max: 12 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.38
  100: $0.34
  250: $0.317

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
450-2034-GRX
Knobs & Dials BLACK .59"D X .55"H
1: $0.77
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM301AN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.82
ECA-1CM221
Aluminum Electrolytic Capacitors - Leaded 220uF 16 ...
Panasonic Electronic Components
1: $0.25
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
161-3507-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.80
CCF07100RGKE36
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.09
ECA-1VM101B
Aluminum Electrolytic Capacitors - Leaded 100UF 35 ...
Panasonic Electronic Components
1: $0.25
CFS1/4CT52R100G
Carbon Film Resistors - Through Hole 10 OHM 2% 1/4 ...
KOA Speer
1: $0.32
RV170SF-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $2.10
140-50V5-473Z-RC
Ceramic Disc Capacitors 50V .047uF Y5V +80%/-20% T ...
Xicon
1: $0.36
RV170F-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $1.50

142906899 185974183