|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJM3717FM2
Manufacturer Part #:

NJM3717FM2

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Stepper
Mouser Online Catalog Page 498, Mouser Online Catalog
PDF Page 498, PDF Catalog Page
NJM3717FM2 Datasheet NJM3717FM2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: NJR
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Controller/Driver
Operating Supply Voltage: 7 V
Operating Supply Current: 25 mA
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Packaging: Tube
Operating Temperature Range: - 20 C to + 125 C
Series: NJM3717
Factory Pack Quantity: 240
Tradename: NJM3717
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,397
C503B-GCN-CY0C0792 Standard LEDs - Through Hole 8,626
FZT953TA Bipolar Transistors - BJT 4,209
STP8NK80ZFP MOSFET 1,041
L293B Motor / Motion / Ignition Controllers & Drivers 761
SP202EEN-L RS-232 Interface IC 591
UPW0J152MPD Aluminum Electrolytic Capacitors - Leaded 1,715
110-93-314-41-001000 IC & Component Sockets 1,497
110-93-316-41-001000 IC & Component Sockets 1,785
110-93-320-41-001000 IC & Component Sockets 573
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.37
10:
$4.87
25:
$4.50
50:
$4.05
100:
$3.60
250:
$2.81
500:
$2.38
$2.34
$2.25

To add to a project, please Log In.

106889023 197847692 128534242 147914401 166671089 188492425