Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2902N
Manufacturer Part #:

NJM2902N

Manufacturer:

Description: Operational Amplifiers - Op Amps Single Supply Quad
Silverlight Page 431, Mouser Enhanced Catalog
PDF Page 431, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 85 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 500 nA
Operating Supply Voltage: 3 V to 32 V, +/- 1.5 V to +/- 16 V
Mounting Style: SMD/SMT
Package / Case: DIP-14
Slew Rate: 0.5 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 0.5 MHz
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Supply Current: 2 mA
Technology: Bipolar
Voltage Gain dB: 100 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
835 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16
  25: $0.972
  100: $0.778
  500: $0.512
  1,000: $0.497

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
NDY2415C
DC/DC Converters 3W 18-36VIN 15V OUT Single Output
Murata Power Solutions
1: $15.91
3101.0040
Fuse Holders FPG4 SLOTTED IP40
Schurter
1: $2.07
SR215E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
2N4398
Transistors Bipolar - BJT PNP Power SW
Central Semiconductor
1: $8.20
2N3707
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.99
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
1658622-1
Headers & Wire Housings 10P IDC RECEPTACLE DUAL RO ...
TE Connectivity / AMP
1: $1.15
BTA08-600SWRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $1.41
PZT651T1G
Transistors Bipolar - BJT 2A 80V NPN
ON Semiconductor
1: $0.44
12191818-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
RC55LF-D-27K4-B-B
Metal Film Resistors - Through Hole 1/4W 27.4K 0.1 ...
IRC
1: $1.32
FIT221B1/8 BK206
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $165.81
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.33
54241030
Automotive Connectors 10W FM HSING BLK 1.5MM TERM ...
Delphi (FCI Automotive)
1: $5.55
54001626
Automotive Connectors MALE 1.5MM TERM 16-18 AWG TI ...
Delphi (FCI Automotive)
1: $1.05
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
15326268-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
LM2902N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.50
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10

000000001